V8PAM10-M3/I is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.63000
Datasheet
V8PAL45-M3/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V8PAL45-M3/I

V8PAM10-M3/I

DigiKey Part Number
112-V8PAM10-M3/ITR-ND - Tape & Reel (TR)
112-V8PAM10-M3/ICT-ND - Cut Tape (CT)
112-V8PAM10-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PAM10-M3/I
Description
DIODE SCHOTTKY 100V 8A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Capacitance @ Vr, F
810pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.45500$4.55
100$0.32610$32.61
500$0.24920$124.60
1,000$0.21349$213.49
2,000$0.20010$400.20
5,000$0.18360$918.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.16236$2,273.04
28,000$0.15580$4,362.40
42,000$0.15000$6,300.00
Manufacturers Standard Package