


VS-2EFH02-M3/I | |
---|---|
DigiKey Part Number | 112-VS-2EFH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-2EFH02-M3/ICT-ND - Cut Tape (CT) 112-VS-2EFH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EFH02-M3/I |
Description | DIODE STANDARD 200V 2A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.32000 | $3.20 |
100 | $0.24820 | $24.82 |
500 | $0.18780 | $93.90 |
1,000 | $0.15655 | $156.55 |
2,000 | $0.15189 | $303.78 |
5,000 | $0.13409 | $670.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11514 | $1,151.40 |
20,000 | $0.10463 | $2,092.60 |