
VS-8EWS16SLHM3 | |
---|---|
DigiKey Part Number | VS-8EWS16SLHM3GITR-ND - Tape & Reel (TR) VS-8EWS16SLHM3GICT-ND - Cut Tape (CT) VS-8EWS16SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWS16SLHM3 |
Description | DIODE STANDARD 1600V 8A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.29000 | $12.90 |
100 | $0.94230 | $94.23 |
500 | $0.75110 | $375.55 |
1,000 | $0.71910 | $719.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61158 | $1,834.74 |
6,000 | $0.58750 | $3,525.00 |