
VS-MBR1045-M3 | |
---|---|
DigiKey Part Number | VS-MBR1045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MBR1045-M3 |
Description | DIODE SCHOTTKY 45V 10A TO220AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 600pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
50 | $0.46760 | $23.38 |
100 | $0.44700 | $44.70 |
500 | $0.40018 | $200.09 |
1,000 | $0.38928 | $389.28 |
2,000 | $0.37813 | $756.26 |
5,000 | $0.36250 | $1,812.50 |