
VSSAF3M6-M3/H | |
---|---|
DigiKey Part Number | 112-VSSAF3M6-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF3M6-M3/HCT-ND - Cut Tape (CT) 112-VSSAF3M6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M6-M3/H |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.22700 | $2.27 |
100 | $0.13870 | $13.87 |
500 | $0.12572 | $62.86 |
1,000 | $0.11845 | $118.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.09090 | $318.15 |
7,000 | $0.09000 | $630.00 |