
ZMY5V6-GS18 | |
---|---|
DigiKey Part Number | ZMY5V6-GS18GITR-ND - Tape & Reel (TR) ZMY5V6-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY5V6-GS18 |
Description | DIODE ZENER 5.6V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 1.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.27300 | $2.73 |
100 | $0.11700 | $11.70 |
500 | $0.11450 | $57.25 |
1,000 | $0.11200 | $112.00 |
2,000 | $0.11100 | $222.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11682 | $584.10 |
10,000 | $0.08850 | $885.00 |