Parametric Equivalent
Similar

SFH6286-4T | |
|---|---|
DigiKey Part Number | SFH6286-4TTR-ND - Tape & Reel (TR) SFH6286-4TCT-ND - Cut Tape (CT) SFH6286-4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6286-4T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6286-4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 1mA | |
Current Transfer Ratio (Max) | 500% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5.5µs | |
Rise / Fall Time (Typ) | 3.5µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.92600 | $9.26 |
| 100 | $0.69230 | $69.23 |
| 500 | $0.58876 | $294.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.55491 | $554.91 |
| 2,000 | $0.52620 | $1,052.40 |
| 3,000 | $0.51148 | $1,534.44 |
| 5,000 | $0.49486 | $2,474.30 |
| 7,000 | $0.48498 | $3,394.86 |
| 10,000 | $0.47534 | $4,753.40 |




