
TCLT1104 | |
---|---|
DigiKey Part Number | TCLT1104TR-ND - Tape & Reel (TR) TCLT1104CT-ND - Cut Tape (CT) TCLT1104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1104 |
Description | OPTOISO 5KV TRANS W/BASE 6-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SOP, 5 Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 5 Leads | |
Supplier Device Package | 6-SOP, 5 Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.75000 | $0.75 |
10 | $0.51700 | $5.17 |
100 | $0.37710 | $37.71 |
500 | $0.31452 | $157.26 |
1,000 | $0.29396 | $293.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26754 | $802.62 |
6,000 | $0.25410 | $1,524.60 |
9,000 | $0.24721 | $2,224.89 |
15,000 | $0.23943 | $3,591.45 |
21,000 | $0.23481 | $4,931.01 |
30,000 | $0.23030 | $6,909.00 |