Parametric Equivalent

TLMO1100-GS15 | |
|---|---|
DigiKey Part Number | 751-TLMO1100-GS15TR-ND - Tape & Reel (TR) 751-TLMO1100-GS15CT-ND - Cut Tape (CT) 751-TLMO1100-GS15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMO1100-GS15 |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TLMO1100-GS15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26300 | $2.63 |
| 100 | $0.18710 | $18.71 |
| 500 | $0.15256 | $76.28 |
| 1,000 | $0.14117 | $141.17 |
| 2,000 | $0.13148 | $262.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12086 | $604.30 |
| 10,000 | $0.11423 | $1,142.30 |
| 15,000 | $0.11083 | $1,662.45 |
| 25,000 | $0.10699 | $2,674.75 |
| 35,000 | $0.10470 | $3,664.50 |
| 50,000 | $0.10248 | $5,124.00 |









