
VLMP31G2J1-GS08 | |
---|---|
DigiKey Part Number | VLMP31G2J1-GS08TR-ND - Tape & Reel (TR) VLMP31G2J1-GS08CT-ND - Cut Tape (CT) VLMP31G2J1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMP31G2J1-GS08 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.32600 | $3.26 |
100 | $0.23310 | $23.31 |
500 | $0.19142 | $95.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.17063 | $255.94 |
3,000 | $0.16001 | $480.03 |
4,500 | $0.15456 | $695.52 |
7,500 | $0.14840 | $1,113.00 |
10,500 | $0.14474 | $1,519.77 |
15,000 | $0.14116 | $2,117.40 |
37,500 | $0.13326 | $4,997.25 |
75,000 | $0.12834 | $9,625.50 |