
VLMW41S1T1-5K8L-18 | |
---|---|
DigiKey Part Number | VLMW41S1T1-5K8L-18TR-ND - Tape & Reel (TR) VLMW41S1T1-5K8L-18CT-ND - Cut Tape (CT) VLMW41S1T1-5K8L-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW41S1T1-5K8L-18 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMW41S1T1-5K8L-18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 10mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.67000 | $6.70 |
100 | $0.49370 | $49.37 |
500 | $0.41530 | $207.65 |
1,000 | $0.38962 | $389.62 |
2,000 | $0.36782 | $735.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.33369 | $2,669.52 |
16,000 | $0.32045 | $5,127.20 |
24,000 | $0.31367 | $7,528.08 |