
VO217AT | |
---|---|
DigiKey Part Number | VO217AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VO217AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VO217AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 130% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.30721 | $614.42 |
4,000 | $0.29114 | $1,164.56 |
6,000 | $0.28290 | $1,697.40 |
10,000 | $0.27359 | $2,735.90 |
14,000 | $0.26806 | $3,752.84 |
20,000 | $0.26267 | $5,253.40 |