
LPSA600H33R0JB | |
---|---|
DigiKey Part Number | 716-LPSA600H33R0JB-ND |
Manufacturer | |
Manufacturer Product Number | LPSA600H33R0JB |
Description | LPSA 600 H 33U 5% BO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Screw Holes | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | ||
Qualification |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | $81.69667 | $1,225.45 |