
TS53YJ501MR10 | |
---|---|
DigiKey Part Number | TS53YJ-500TR-ND - Tape & Reel (TR) TS53YJ-500CT-ND - Cut Tape (CT) TS53YJ-500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ501MR10 |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ501MR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $2.29000 | $22.90 |
100 | $1.92230 | $192.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.69852 | $849.26 |
1,000 | $1.60990 | $1,609.90 |
1,500 | $1.56013 | $2,340.20 |
2,500 | $1.49952 | $3,748.80 |
3,500 | $1.46085 | $5,112.98 |
5,000 | $1.42092 | $7,104.60 |