TSM4YL502KR05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM4YL502KR05

DigiKey Part Number
716-TSM4YL502KR05TR-ND - Tape & Reel (TR)
716-TSM4YL502KR05CT-ND - Cut Tape (CT)
716-TSM4YL502KR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM4YL502KR05
Description
TRIMMER 5K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 13.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
13.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$7.04600$70.46
100$5.90650$590.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$5.59870$1,119.74
400$5.30618$2,122.47
600$5.14193$3,085.16
1,000$4.94196$4,941.96
1,400$4.81440$6,740.16
2,000$4.68268$9,365.36
Manufacturers Standard Package