SI1302DL-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1302DL-T1-BE3

DigiKey Part Number
742-SI1302DL-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1302DL-T1-BE3CT-ND - Cut Tape (CT)
742-SI1302DL-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1302DL-T1-BE3
Description
MOSFET N-CH 30V 600MA SC70-3
Customer Reference
Detailed Description
N-Channel 30 V 600mA (Ta) 280mW (Ta) Surface Mount SC-70-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
480mOhm @ 600mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4 nC @ 10 V
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
280mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.42500$4.25
100$0.27310$27.31
500$0.20736$103.68
1,000$0.18615$186.15
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15917$477.51
6,000$0.14558$873.48
9,000$0.13865$1,247.85
15,000$0.13086$1,962.90
21,000$0.12625$2,651.25
30,000$0.12177$3,653.10
75,000$0.11875$8,906.25
Manufacturers Standard Package