SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1401EDH-T1-BE3

DigiKey Part Number
742-SI1401EDH-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1401EDH-T1-BE3CT-ND - Cut Tape (CT)
742-SI1401EDH-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1401EDH-T1-BE3
Description
MOSFET P-CH 12V 4A/4A SC70-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 4A (Ta), 4A (Tc) 1.6W (Ta), 2.8W (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SI1401EDH-T1-BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
34mOhm @ 5.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 8 V
Vgs (Max)
±10V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 2.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.24400$2.44
100$0.21940$21.94
500$0.19876$99.38
1,000$0.17535$175.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12915$387.45
6,000$0.12495$749.70
9,000$0.12390$1,115.10
15,000$0.12052$1,807.80
21,000$0.11620$2,440.20
30,000$0.11250$3,375.00
Manufacturers Standard Package