
SI2347DS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2347DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2347DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2347DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2347DS-T1-BE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.8A (Ta), 5A (Tc) 1.2W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 705 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.26700 | $2.67 |
100 | $0.15440 | $15.44 |
500 | $0.12602 | $63.01 |
1,000 | $0.10605 | $106.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07980 | $239.40 |
6,000 | $0.07823 | $469.38 |
9,000 | $0.07665 | $689.85 |
15,000 | $0.07193 | $1,078.95 |
21,000 | $0.06720 | $1,411.20 |
30,000 | $0.06376 | $1,912.80 |
75,000 | $0.06250 | $4,687.50 |