
SI3473CDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3473CDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3473CDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3473CDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3473CDV-T1-BE3 |
Description | P-CHANNEL 12-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Ta), 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.67900 | $6.79 |
| 100 | $0.44480 | $44.48 |
| 500 | $0.34402 | $172.01 |
| 1,000 | $0.31153 | $311.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27026 | $810.78 |
| 6,000 | $0.24948 | $1,496.88 |
| 9,000 | $0.23890 | $2,150.10 |
| 15,000 | $0.22700 | $3,405.00 |
| 21,000 | $0.22500 | $4,725.00 |

