
SIR610DP-T1-RE3 | |
---|---|
DigiKey Part Number | SIR610DP-T1-RE3TR-ND - Tape & Reel (TR) SIR610DP-T1-RE3CT-ND - Cut Tape (CT) SIR610DP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIR610DP-T1-RE3 |
Description | MOSFET N-CH 200V 35.4A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 35.4A (Tc) 104W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIR610DP-T1-RE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31.9mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.54000 | $15.40 |
100 | $1.15630 | $115.63 |
500 | $0.92954 | $464.77 |
1,000 | $0.92948 | $929.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.79968 | $2,399.04 |
6,000 | $0.79380 | $4,762.80 |