
SQJ474EP-T1_BE3 | |
---|---|
DigiKey Part Number | 742-SQJ474EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJ474EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJ474EP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ474EP-T1_BE3 |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $0.95000 | $9.50 |
100 | $0.63210 | $63.21 |
500 | $0.49568 | $247.84 |
1,000 | $0.45179 | $451.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39603 | $1,188.09 |
6,000 | $0.36798 | $2,207.88 |
9,000 | $0.35388 | $3,184.92 |