
SQR40N10-25_GE3 | |
---|---|
DigiKey Part Number | SQR40N10-25_GE3TR-ND - Tape & Reel (TR) SQR40N10-25_GE3CT-ND - Cut Tape (CT) SQR40N10-25_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQR40N10-25_GE3 |
Description | MOSFET N-CH 100V 40A TO252 REV |
Customer Reference | |
Detailed Description | N-Channel 100 V 40A (Tc) 136W (Tc) Surface Mount TO-252 (DPAK) Reverse Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3380 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) Reverse Lead | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.93800 | $19.38 |
100 | $1.47980 | $147.98 |
500 | $1.20584 | $602.92 |
1,000 | $1.04835 | $1,048.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00940 | $2,018.80 |
4,000 | $0.97510 | $3,900.40 |