
SUD15N15-95-BE3 | |
---|---|
DigiKey Part Number | 742-SUD15N15-95-BE3TR-ND - Tape & Reel (TR) 742-SUD15N15-95-BE3CT-ND - Cut Tape (CT) 742-SUD15N15-95-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD15N15-95-BE3 |
Description | MOSFET N-CH 150V 15A DPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Tc) 2.7W (Ta), 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47500 | $2,950.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.26000 | $4.26 |
10 | $2.80600 | $28.06 |
100 | $1.97990 | $197.99 |
500 | $1.62736 | $813.68 |
1,000 | $1.51414 | $1,514.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.93000 | $2.93 |
10 | $1.89900 | $18.99 |
100 | $1.31090 | $131.09 |
500 | $1.05926 | $529.63 |
1,000 | $0.97839 | $978.39 |