Direct

293D475X9050C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X9050C2TE3TR-ND - Tape & Reel (TR) 718-293D475X9050C2TE3CT-ND - Cut Tape (CT) 718-293D475X9050C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9050C2TE3 |
Description | 293D475X9050C2TE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.81320 | $40.66 |
| 100 | $0.74960 | $74.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.65486 | $327.43 |
| 1,000 | $0.62092 | $620.92 |
| 1,500 | $0.60391 | $905.86 |
| 2,500 | $0.58507 | $1,462.67 |
| 3,500 | $0.57405 | $2,009.17 |
| 5,000 | $0.56345 | $2,817.25 |
| 6,000 | $0.55842 | $3,350.52 |
| 12,000 | $0.54150 | $6,498.00 |
| 12,500 | $0.54060 | $6,757.50 |


