


593D476X9025E2TE3 | |
---|---|
DigiKey Part Number | 718-593D476X9025E2TE3TR-ND - Tape & Reel (TR) 718-593D476X9025E2TE3CT-ND - Cut Tape (CT) 718-593D476X9025E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9025E2TE3 |
Description | TANTALUM CAP 47000000 PF 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9025E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.71000 | $17.10 |
50 | $1.39840 | $69.92 |
100 | $1.30220 | $130.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.15778 | $463.11 |
800 | $1.10410 | $883.28 |
1,200 | $1.07723 | $1,292.68 |
2,000 | $1.04742 | $2,094.84 |
2,800 | $1.02999 | $2,883.97 |
4,000 | $1.01324 | $4,052.96 |
10,000 | $0.97711 | $9,771.10 |