SX SERIES 1.9H,7.3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SX SERIES 1.9H,7.3L

EEF-SX0E331XR

DigiKey Part Number
PCE4830TR-ND - Tape & Reel (TR)
PCE4830CT-ND - Cut Tape (CT)
PCE4830DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0E331XR
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Customer Reference
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0E331XR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,243
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.31400$13.14
50$1.02640$51.32
100$0.93540$93.54
500$0.77886$389.43
1,000$0.72958$729.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.64186$2,246.51
7,000$0.61345$4,294.15
10,500$0.59913$6,290.87
Manufacturers Standard Package