TMCMA1C106KTRF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.25567
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.79799
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.04000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19297
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.12477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.11697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33266
Datasheet
TMCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCMA1C106KTRF

DigiKey Part Number
718-TMCMA1C106KTRFTR-ND - Tape & Reel (TR)
718-TMCMA1C106KTRFCT-ND - Cut Tape (CT)
718-TMCMA1C106KTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCMA1C106KTRF
Description
CAP TANT 10UF 10% 16V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2.9Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.9Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.40600$4.06
50$0.30820$15.41
100$0.27820$27.82
500$0.22760$113.80
1,000$0.21195$211.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19907$398.14
4,000$0.18847$753.88
6,000$0.18316$1,098.96
10,000$0.17728$1,772.80
14,000$0.17384$2,433.76
20,000$0.17053$3,410.60
50,000$0.16341$8,170.50
Manufacturers Standard Package