
TR3C476K016C0350 | |
---|---|
DigiKey Part Number | 718-TR3C476K016C0350TR-ND - Tape & Reel (TR) 718-TR3C476K016C0350CT-ND - Cut Tape (CT) 718-TR3C476K016C0350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C476K016C0350 |
Description | TR3476K016CC0350 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.95000 | $0.95 |
10 | $0.60900 | $6.09 |
50 | $0.47280 | $23.64 |
100 | $0.43090 | $43.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.36734 | $183.67 |
1,000 | $0.34503 | $345.03 |
1,500 | $0.33386 | $500.79 |
2,500 | $0.32148 | $803.70 |
3,500 | $0.31425 | $1,099.88 |
5,000 | $0.30729 | $1,536.45 |
12,500 | $0.29229 | $3,653.62 |
25,000 | $0.28325 | $7,081.25 |