
TR3D476K020C0175 | |
---|---|
DigiKey Part Number | 718-TR3D476K020C0175TR-ND - Tape & Reel (TR) 718-TR3D476K020C0175CT-ND - Cut Tape (CT) 718-TR3D476K020C0175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K020C0175 |
Description | TANTALUM CAP 47000000 PF 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 175mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K020C0175 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 175mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.37200 | $13.72 |
50 | $1.10980 | $55.49 |
100 | $1.02890 | $102.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.89202 | $446.01 |
1,000 | $0.84965 | $849.65 |
1,500 | $0.82843 | $1,242.64 |
2,500 | $0.80490 | $2,012.25 |
3,500 | $0.79115 | $2,769.03 |
5,000 | $0.77792 | $3,889.60 |
12,500 | $0.74941 | $9,367.62 |