
VJ0402A560KXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0402A560KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A560KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0402A560KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A560KXAPW1BC |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A560KXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05400 | $0.54 |
100 | $0.03230 | $3.23 |
1,000 | $0.02105 | $21.05 |
2,500 | $0.01826 | $45.65 |
5,000 | $0.01659 | $82.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.01160 | $580.00 |
100,000 | $0.01151 | $1,151.00 |
150,000 | $0.01147 | $1,720.50 |
250,000 | $0.01141 | $2,852.50 |
350,000 | $0.01117 | $3,909.50 |
500,000 | $0.01095 | $5,475.00 |