
VJ0603Y104KLJAJ32 | |
---|---|
DigiKey Part Number | 720-VJ0603Y104KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y104KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y104KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KLJAJ32 |
Description | CAP CER 100000 PF 16V X7R 0603 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KLJAJ32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.42500 | $4.25 |
100 | $0.29320 | $29.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19032 | $190.32 |
2,000 | $0.18021 | $360.42 |
3,000 | $0.17831 | $534.93 |
5,000 | $0.17732 | $886.60 |
7,000 | $0.17673 | $1,237.11 |
10,000 | $0.17512 | $1,751.20 |
25,000 | $0.17280 | $4,320.00 |