Direct


ACASA2002S2002P1AT | |
|---|---|
DigiKey Part Number | 749-1036-2-ND - Tape & Reel (TR) 749-1036-1-ND - Cut Tape (CT) 749-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACASA2002S2002P1AT |
Description | RES ARRAY 4 RES 20K OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | ACASA2002S2002P1AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±15ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.75700 | $7.57 |
| 25 | $0.64760 | $16.19 |
| 50 | $0.57940 | $28.97 |
| 100 | $0.52140 | $52.14 |
| 250 | $0.45776 | $114.44 |
| 500 | $0.41792 | $208.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38405 | $384.05 |
| 2,000 | $0.35529 | $710.58 |
| 3,000 | $0.34051 | $1,021.53 |
| 5,000 | $0.32379 | $1,618.95 |
| 7,000 | $0.31383 | $2,196.81 |
| 10,000 | $0.30410 | $3,041.00 |
| 12,000 | $0.29943 | $3,593.16 |
| 24,000 | $0.28341 | $6,801.84 |
| 25,000 | $0.28255 | $7,063.75 |


