Parametric Equivalent

MFU0805FF02000P500 | |
|---|---|
DigiKey Part Number | 749-1743-2-ND - Tape & Reel (TR) 749-1743-1-ND - Cut Tape (CT) 749-1743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0805FF02000P500 |
Description | FUSE BOARD MOUNT 2A 32VDC 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0805FF02000P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0101 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm) | |
DC Cold Resistance | 0.067 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 5 | $0.42000 | $2.10 |
| 10 | $0.38700 | $3.87 |
| 50 | $0.32120 | $16.06 |
| 100 | $0.29640 | $29.64 |
| 250 | $0.26644 | $66.61 |
| 500 | $0.24578 | $122.89 |
| 1,000 | $0.22666 | $226.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18748 | $937.40 |
| 10,000 | $0.17260 | $1,726.00 |
| 15,000 | $0.16440 | $2,466.00 |
| 25,000 | $0.16338 | $4,084.50 |


