
MPMA1002AT5 | |
---|---|
DigiKey Part Number | 764-MPMA1002AT5TR-ND - Tape & Reel (TR) 764-MPMA1002AT5CT-ND - Cut Tape (CT) 764-MPMA1002AT5DKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | MPMA1002AT5 |
Description | MPMA 5K 5K 0.1%ABS 0.05%RATIO T5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | Automotive AEC-Q200, Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.97000 | $6.97 |
10 | $4.76800 | $47.68 |
25 | $4.17240 | $104.31 |
50 | $3.80000 | $190.00 |
100 | $3.48340 | $348.34 |
250 | $3.13664 | $784.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.91980 | $1,459.90 |
1,000 | $2.73563 | $2,735.63 |
1,500 | $2.64107 | $3,961.61 |
2,500 | $2.53410 | $6,335.25 |
3,500 | $2.47250 | $8,653.75 |