T1113P-SD-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1110P6-SD-F

DigiKey Part Number
3892-T1110P6-SD-F-ND
Manufacturer
Vishay
Manufacturer Product Number
T1110P6-SD-F
Description
SENSOR PHOTODIODE 940NM DIE
Customer Reference
Detailed Description
Photodiode 940nm 100ns 120° Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tray
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
430nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Electroverge
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
50$28.00000$1,400.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.