
CNX722C600FVW | |
---|---|
DigiKey Part Number | CNX722C600FVW-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C600FVW |
Description | IND PMI 22MM BL FLEXVOLT WIRE LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 5V ~ 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.91" (23.11mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 495mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.95000 | $13.95 |
10 | $11.10000 | $111.00 |
100 | $9.20930 | $920.93 |
500 | $8.38750 | $4,193.75 |