PMRL200W-BCG15H-WT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: $10.70000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMRL200W-BCG15H-WT

DigiKey Part Number
PMRL200W-BCG15H-WT-ND
Manufacturer
Manufacturer Product Number
PMRL200W-BCG15H-WT
Description
PMI 1-30-17 GREEN WT
Customer Reference
Detailed Description
LED Panel Indicator Green 24° 15V 24mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
15V
Current
24mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.92mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
80mcd
Wavelength - Peak
565nm
Viewing Angle
24°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$10.95260$547.63