
PMRL200W-GAR24H | |
---|---|
DigiKey Part Number | PMRL200W-GAR24H-ND |
Manufacturer | |
Manufacturer Product Number | PMRL200W-GAR24H |
Description | PMI 5-3-17 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Green, Red 50° 24V 17mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 24V | |
Current | 17mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.92mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5mcd Amber, 5mcd Green, 5mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | 50° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.47000 | $25.47 |
25 | $19.35200 | $483.80 |
100 | $18.27750 | $1,827.75 |
500 | $16.94748 | $8,473.74 |