Y0094V0058FQ9L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $34.69480
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $36.38440
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $31.44400
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $36.37920
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0094V0058FQ9L

DigiKey Part Number
Y0094V0058FQ9L-ND
Manufacturer
Manufacturer Product Number
Y0094V0058FQ9L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2k, 20k Ohm ±1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±8ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
Y0094V0058FQ9L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2k, 20k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.02%
Resistor-Ratio-Drift
±1.5ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±8ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.295" L x 0.100" W (7.49mm x 2.54mm)
Height - Seated (Max)
0.320" (8.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$34.69480$867.37
Manufacturers Standard Package