Y0114V0004VV0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $50.84880
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0114V0004VV0L

DigiKey Part Number
Y0114V0004VV0L-ND
Manufacturer
Manufacturer Product Number
Y0114V0004VV0L
Description
VFD244 1K/1K TCR2 V V B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1k Ohm ±0.005% 600mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k
Tolerance
±0.005%
Number of Resistors
2
Resistor Matching Ratio
±0.005%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
3
Power Per Element
600mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.350" L x 0.138" W (8.90mm x 3.51mm)
Height - Seated (Max)
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$25.83100$258.31
Manufacturers Standard Package