Y4485V0001FQ9W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $24.53280
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $29.62180
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $32.89200

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $30.94160

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $37.03200
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y4485V0001FQ9W

DigiKey Part Number
Y4485V0001FQ9W-ND
Manufacturer
Manufacturer Product Number
Y4485V0001FQ9W
Description
DSMZ 10K/10K TCR0.2 F Q S W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tray
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.02%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-65°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1610 J-Lead (3 Terminals)
Supplier Device Package
-
Size / Dimension
0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tray
QuantityUnit PriceExt Price
25$30.94160$773.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.