Y5076V0003BA0L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $22.90700
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $22.90700
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $42.68880
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $43.45080
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $43.45080
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $43.45080
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $43.45080
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $42.68880
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: $3.92000
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: $4.00000
Datasheet

Direct


Winbond Electronics
In Stock: 0
Unit Price: $3.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y5076V0003BA0L

DigiKey Part Number
Y5076V0003BA0L-ND
Manufacturer
Manufacturer Product Number
Y5076V0003BA0L
Description
RES NTWRK 2 RES MULT OHM RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1k, 9k Ohm ±0.1% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 9k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Size / Dimension
0.398" L x 0.185" W (10.11mm x 4.70mm)
Height - Seated (Max)
0.525" (13.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$43.45080$1,086.27
Manufacturers Standard Package