
| ZPNW2405 | |
|---|---|
| DigiKey Part Number | 6141-ZPNW2405-ND | 
| Manufacturer | Wöhrle | 
| Manufacturer Product Number | ZPNW2405 | 
| Description | AC/DC DIN RAIL SUPPLY 24V 120W | 
| Customer Reference | |
| Detailed Description | AC or DC DIN Rail Power Supply Output 5A | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Wöhrle | |
| Series | * | |
| Packaging | Case | |
| Part Status | Active | |
| Input Type | AC or DC | |
| AC Voltage - Input | 180 ~ 550 VAC (2 Phase) | |
| DC Voltage - Input (Min) | 254V | |
| DC Voltage - Input (Max) | 780V | |
| Current - Output (Max) | 5A | |
| Power (Watts) | 120W | |
| Applications | Industrial | |
| Efficiency | 91% | |
| Operating Temperature | -25°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, DC Input Capable, IP20, Universal Input | |
| Size / Dimension | 4.45" L x 1.57" W x 4.88" H (113.0mm x 40.0mm x 124.0mm) | |
| Approval Agency | CE, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $55.00000 | $55.00 | 
| 5 | $52.00000 | $260.00 | 
| 10 | $48.00000 | $480.00 | 
| 25 | $45.00000 | $1,125.00 | 
| 50 | $42.00000 | $2,100.00 | 
| 100 | $40.00000 | $4,000.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico