
150141BS73140 | |
|---|---|
DigiKey Part Number | 732-150141BS73140TR-ND - Tape & Reel (TR) 732-150141BS73140CT-ND - Cut Tape (CT) 732-150141BS73140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141BS73140 |
Description | LED BLUE CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141BS73140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.35500 | $3.55 |
| 50 | $0.32700 | $16.35 |
| 100 | $0.29900 | $29.90 |
| 500 | $0.28304 | $141.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23125 | $462.50 |


