WE-LT_B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3030403

DigiKey Part Number
732-10272-ND
Manufacturer
Manufacturer Product Number
3030403
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3030403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Fabric Over Foam
Shape
D-Shape
Width
0.157" (4.00mm)
Length
39.370" (1.00m)
Height
0.118" (3.00mm)
Material
Polyurethane Foam, Rayon Paper
Plating
-
Plating - Thickness
-
Attachment Method
Non-Conductive Adhesive
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
Date of Shipment
Shelf Life
12 Months
Storage/Refrigeration Temperature
-4°F ~ 185°F (-40°C ~ 85°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$6.75000$6.75
10$6.44400$64.44
25$5.83200$145.80
50$5.52600$276.30
100$4.91400$491.40
Manufacturers Standard Package