WE-SHC_Cover_3671
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36712939

DigiKey Part Number
732-36712939-ND
Manufacturer
Manufacturer Product Number
36712939
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.665" (16.90mm) X 1.177" (29.90mm) Non-Vented Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
1.177" (29.90mm)
Width - Overall
0.665" (16.90mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.38000$3.38
5$3.11400$15.57
10$2.85300$28.53
20$2.59200$51.84
40$2.34000$93.60
63$2.07905$130.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.