
74274139 | |
---|---|
DigiKey Part Number | 732-74274139-ND |
Manufacturer | |
Manufacturer Product Number | 74274139 |
Description | FERRITE PLATE 20.00MM X 20.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.787" L x 0.787" W (20.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.10000 | $3.10 |
10 | $2.59200 | $25.92 |
25 | $2.40320 | $60.08 |
50 | $2.22300 | $111.15 |
100 | $1.99800 | $199.80 |