Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

742792017 | |
|---|---|
DigiKey Part Number | 732-742792017TR-ND - Tape & Reel (TR) 732-742792017CT-ND - Cut Tape (CT) 732-742792017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792017 |
Description | FERRITE BEAD 90 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 100 | $0.23300 | $23.30 |
| 500 | $0.21500 | $107.50 |
| 2,000 | $0.20500 | $410.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17010 | $680.40 |




