0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402

7427927370

DigiKey Part Number
732-2390-2-ND - Tape & Reel (TR)
732-2390-1-ND - Cut Tape (CT)
732-2390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427927370
Description
FERRITE BEAD 70 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427927370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
50$0.17900$8.95
100$0.16500$16.50
500$0.15800$79.00
1,000$0.15000$150.00
2,000$0.14300$286.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09090$909.00
Manufacturers Standard Package