Parametric Equivalent

7427928101 | |
|---|---|
DigiKey Part Number  | 732-7427928101TR-ND - Tape & Reel (TR) 732-7427928101CT-ND - Cut Tape (CT) 732-7427928101DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7427928101  | 
Description  | FERRITE BEAD 100 OHM 2220 1LN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 7A 5mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7427928101 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 100 Ohms @ 100 MHz  | |
Current Rating (Max)  | 7A  | |
DC Resistance (DCR) (Max)  | 5mOhm  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 2220 (5750 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.081" (2.05mm)  | |
Size / Dimension  | 0.220" L x 0.200" W (5.59mm x 5.08mm)  | |
Features  | Automotive  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.16000 | $1.16 | 
| 10 | $1.13600 | $11.36 | 
| 100 | $1.09600 | $109.60 | 
| 500 | $1.05600 | $528.00 | 
| 1,000 | $1.01500 | $1,015.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $0.84060 | $1,681.20 | 










